Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Need more?
47 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM45.090 |
10+ | RM41.470 |
Price for:Each
Minimum: 1
Multiple: 1
RM45.09
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG08483
Order Code3222844
Technical Datasheet
Humidity Range10% to 99% Relative Humidity
Accuracy0.1%
Resolution (°C)0.1°C
External Height150mm
External Width88mm
External Depth25mm
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
This PSG08483 digital LCD display hygrometer thermometer is equipped with a probe sensor for measuring humidity and temperature. It is designed to be portable and suitable for both indoor and outdoor use, making it ideal for weather stations, offices, rooms, greenhouses, hospitals, laboratories, and more.
- Thermo Hygrometer for use indoors or outdoors
- Features a hygrometer and clock
- 1.5m Lead with probe
- Large LCD display
- Selectable ℃ or °F temperature display
- Maximum & minimum temperature memory
- Can sit on a table or be mounted on a wall
- 12/ 24 Hour clock
- Indoor range: 0℃ to +50℃ (+32°F to +122°F)
- Outdoor range: -40℃ to +70℃ (-40°F to +158°F)
- Humidity: 10%-99%
- Resolution: 0.1℃/°F/ 1% (hygrometer)
- Requires 1x AAA battery (not supplied)
- Dimensions (WxHxD): 88x150x25mm
- Weight: 205g
Applications
Test & Measurement, Temperature, Environmental, Hobby & Education, Heating and Ventilation, Industrial Automation, Office
Notes
Requires 1x AAA battery (not supplied)
Technical Specifications
Humidity Range
10% to 99% Relative Humidity
Resolution (°C)
0.1°C
External Width
88mm
Product Range
-
Accuracy
0.1%
External Height
150mm
External Depth
25mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90258040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.185