Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoTDR1000
Order Code3196914
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMEGGER
Manufacturer Part NoTDR1000
Order Code3196914
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Wavelength Max-
Dynamic Range Max-
Error Detection Min10m
Error Detection Max3km
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Product Overview
The TDR1000 is a hand held, compact unit for locating faults in cable through the pulse echo technique. Digital Signal Processing techniques used in the circuit design enable the unit to offer a level of fault locating capability normally associated with much larger products. Features Tx Null™ Dead Zone elimination, Relection Amplitude Gain Control, and is suitable for types of cables. Measurements from 0 to 3000m with cursor tracking autorange
- Locate shorts, opens, water ingress, splices, taps and other faults.
- TxNull™ eliminates transmit pulse for 'close-up' measurement
- Suitable for all cable types including coax, twisted pair and power
- Narrow pulse width for high trace resolution and fault discrimination
- Auto/user adjustable Velocity Factor, cable impedance and Gain.
- Hi-res display with adjustable contrast and user selectable backlight
- Elastomeric keys and ABS case weather protected to IP54
Contents
Supplied complete with test leads and multipurpose test/carry case
Technical Specifications
Wavelength Max
-
Error Detection Min
10m
Product Range
TUK SGACK902S Keystone Coupler
Dynamic Range Max
-
Error Detection Max
3km
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90303310
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.24