Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSTW515
Order Code3116363
Also Known AsGTIN UPC EAN: 0793950365557
Technical Datasheet
31 In Stock
6 more incoming. You can reserve stock now
31 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM141.800 |
Price for:Each
Minimum: 1
Multiple: 1
RM141.80
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoSTW515
Order Code3116363
Also Known AsGTIN UPC EAN: 0793950365557
Technical Datasheet
Meter Range-
Counting Speed-
Accuracy-
External Height77mm
External Width-
External Depth19mm
Product Range-
SVHCTo Be Advised
Product Overview
- Digital stopwatch/clock with backlit display
- Stopwatch modes : elapsed timer/split time and two competitor timer
- 23 hrs, 59 mins, 59.99 secs timing capacity and ±3 seconds/day basic accuracy
- 1/100th second resolution for 30 minutes
- 1 second resolution up to 24 hours
- 12 or 24 hour clock format
- Programmable alarm and hourly chime setting
- 5-minute alarm snooze option, water resistant housing
- Calendar displays day, month and weekday
- Complete with CR2032 battery and 39" (1 m) snap-away neckstrap
Technical Specifications
Meter Range
-
Accuracy
-
External Width
-
Product Range
-
Counting Speed
-
External Height
77mm
External Depth
19mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1