Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGEDORE
Manufacturer Part NoQTC 320 9-320NM 035210
Order Code2496138
Also Known As1856111
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM7,561.950 |
Price for:Each
Minimum: 1
Multiple: 1
RM7,561.95
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerGEDORE
Manufacturer Part NoQTC 320 9-320NM 035210
Order Code2496138
Also Known As1856111
Technical Datasheet
Torque Range N-m9N-m to 320N-m
Torque Range ft-lb7ft-lb to 236ft-lb
Accuracy1%
Product Range-
Product Overview
The QTC 320 9-320NM 035210 is a robust QTC Torque Calibration Analyser ideal for rapid hand tool testing. It provides ±1% accuracy compared to traditional mechanical analysers.
- Data management capability via a RS 232 output that allows data to be exported to Microsoft Excel®
- Torque tool checking with four models available covering a range from 9 to 320Nm
- Long service life ensured by a simple lightweight design
Applications
Test & Measurement, Industrial
Technical Specifications
Torque Range N-m
9N-m to 320N-m
Accuracy
1%
SVHC
No SVHC (21-Jan-2025)
Torque Range ft-lb
7ft-lb to 236ft-lb
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.6