Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No777141-01
Order Code3621095
Product RangeTBX-68
Technical Datasheet
38 In Stock
Need more?
2 Delivery in 1-2 Business Days(SG stock)
36 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM1,914.660 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,914.66
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No777141-01
Order Code3621095
Product RangeTBX-68
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI Test Equipments
Product RangeTBX-68
SVHCTo Be Advised
Product Overview
777141-01 is a TBX-68 68-pin male SCSI to 68-pin female screw terminal, DIN rail terminal block. It provides 68 screw terminals to connect field I/O signals to 68-pin NI data acquisition devices. It includes one 68-pin male SCSI connector for direct connection to 68-pin cables. The TBX-68 is mounted in a protective plastic base with hardware for mounting on a standard DIN rail.
- Wire gauge range from 12 to 30AWG
- Dimension is 12.8cm × 12.5cm × 6.0cm (5.02in × 4.93in × 2.36in)
- Operating temperature range from 0°C to 70°C
Technical Specifications
Accessory Type
Terminal Block
Product Range
TBX-68
For Use With
NI Test Equipments
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.43