Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782385-03
Order Code3622212
Product RangeTB-2641B
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM4,297.250 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,297.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782385-03
Order Code3622212
Product RangeTB-2641B
Technical Datasheet
Accessory TypeTerminal Block
For Use WithNI 2532B, 8 X 64 Matrix
Product RangeTB-2641B
SVHCTo Be Advised
Product Overview
782385-03 is a TB-2641B 8x64, 1-wire PXI module matrix terminal block. The TB-2641B provides the necessary routing to configure the PXI-2532B or PXIe-2532B PXI matrix switch module as a 2-wire 4x128 matrix. You can directly connect the TB-2641B to the front panel I/O connectors of the PXI-2532B or PXIe-2532B. This terminal block includes ribbon cable headers to connect signals to the PXI Matrix Switch Module. The TB-2641B also provides optional isolation resistors to protect the reed relays from capacitive loads.
- Screw terminal
Technical Specifications
Accessory Type
Terminal Block
Product Range
TB-2641B
For Use With
NI 2532B, 8 X 64 Matrix
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.48