Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM63,459.170 |
Price for:Each
Minimum: 1
Multiple: 1
RM63,459.17
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784471-01
Order Code3620590
Technical Datasheet
Product TypeAnalogue Input Module
Sampling Rate2MSPS
Resolution (Bits)28bit
No. of Input Channels32Channels
Product Overview
The PXIe-4309 samples up to 32 differential channels and multiplexes the analogue input channels across eight simultaneously sampling ADCs. The module samples eight input channels up to 2 MS/s/ch (single channel per ADC), and 32 input channels up to 100 kS/s/ch (four channels per ADC). The module's flexible resolution ranges from 18 bits at 2 MS/s/ch to 28 bits at 2 S/s/ch. The module features on-board signal averaging and filtering, auto-zero measurement switching, and a chopping mode that uses a pair of channels to provide high levels of noise rejection and to enable accurate and repeatable nano-volt measurements.
Technical Specifications
Product Type
Analogue Input Module
Resolution (Bits)
28bit
Sampling Rate
2MSPS
No. of Input Channels
32Channels
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.513