Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No784232-01
Order Code3620581
Product RangePXIe-7902
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM205,567.520 |
Price for:Each
Minimum: 1
Multiple: 1
RM205,567.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No784232-01
Order Code3620581
Product RangePXIe-7902
Technical Datasheet
Product TypePXI High-Speed Serial Instrument
No. of Ports24 Port
Data Rate12.5Gbps
Bus Connector TypePXI Express
Supported OS-
For Use WithNI Electronic Test and Instrumentation
Product RangePXIe-7902
SVHCTo Be Advised
Product Overview
The PXIe-7902 is designed for engineers who need high-performance FPGA co-processing capabilities or who need to validate, interface through, and test serial protocols. It includes a Xilinx Virtex-7 FPGA to implement various high-speed serial protocols, and it is programmable with the LabVIEW FPGA Module for maximum application-specific customization and reuse. The PXIe-7902 takes advantage of FPGA multigigabit transceivers to deliver 24 TX and RX serial lanes.
Technical Specifications
Product Type
PXI High-Speed Serial Instrument
Data Rate
12.5Gbps
Supported OS
-
Product Range
PXIe-7902
No. of Ports
24 Port
Bus Connector Type
PXI Express
For Use With
NI Electronic Test and Instrumentation
SVHC
To Be Advised
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.586