Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM809.070 |
Product Information
Product Overview
CL440 clamp meter is an advanced HVAC clamp meter with automatically ranging true root mean square (TRMS) for maximum accuracy. The meter measures AC current and inrush via the clamp, AC/DC voltage, DC microamps, resistance, continuity, frequency, capacitance, and tests diodes via test-leads, and temperature via a thermocouple probe.
- Measure 750V AC/600V DC voltage
- Measures 600A AC current, 60Mohm resistance
- K-Type thermocouple port for measuring temperature from -328 to 2462°F(-200 to 1400°C)
- Detect AC current with non-contact voltage tester integrated into the clamp jaw
- Backlit LCD with dual V + A function allows simultaneous viewing of voltage and current measurement
- Dedicated mode for capturing DC micro amp and inrush current
- CAT IV 600V, CAT III 750V, class 2, double insulation safety rating
- Auto power-off
- Large jaw size is 5cm
- NCVT light for visual alarm of AC voltage
Contents
Clamp meter, Right-angle input test leads, Push-on alligator clips, K-type thermocouple, Storage pouch, Instruction manual, 3 x AAA batteries.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
AC/DC Current, AC/DC Voltage, Capacitance, Diode, Duty Cycle, Frequency, Resistance, Temperature
750V
60Mohm
Auto, Manual
50mm
To Be Advised
600A
600V
True RMS
3.75
-
Technical Docs (1)
Alternatives for CL440
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate