Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCHAUVIN ARNOUX
Manufacturer Part NoF09
Order Code9656510
Technical Datasheet
DMM FunctionsCurrent, Voltage, Frequency, Resistance
Current Measure AC Max400A
Voltage Measure AC Max600V
Voltage Measure DC Max600V
Resistance Measure Max40kohm
DMM Response TypeTrue RMS
Range SelectionAuto
No. of Digits3.75
Jaw Opening Max26mm
Product Range-
Alternatives for F09
1 Product Found
Product Overview
The F09 is a pocket-size, all-purpose, small-diameter clamp, operated with one hand. Ideal for U1000RO2V-1X185 2and H07RNF-1x70 cables2 or 20mmx5mm bars, it is a professional measurement tool (600V Cat.III). Fully automatic, TRMS AC+DC, the F09 is a must for all your measurements
- Clamping: ø26mm
- AC and DC intensity: 0.20 to 40/400A (600A peak)
- AC and DC voltage: 0.20 to 40/400/600V (900V peak)
- Phase rotation (2-wire)
- Inrush current
- Power factor
- Hz frequency
- Auto AC/DC - Hold
- Automatic DC zero
- Continuity / buzzer
- Diode test
- Min/max/peak
- Automatic lead compensation
- Backlit display
- Range overrun buzzer
- Battery charge level
- Automatic stop
- Dangerous voltage signal
Applications
Test & Measurement, Maintenance & Repair, Sensing & Instrumentation, Test & Measurement
Contents
Carry case, 2 test probe leads, 9V battery, K type thermocouple and users manual
Technical Specifications
DMM Functions
Current, Voltage, Frequency, Resistance
Voltage Measure AC Max
600V
Resistance Measure Max
40kohm
Range Selection
Auto
Jaw Opening Max
26mm
SVHC
No SVHC (16-Jul-2019)
Current Measure AC Max
400A
Voltage Measure DC Max
600V
DMM Response Type
True RMS
No. of Digits
3.75
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303100
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.26