Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700968
Order Code4068898
Product RangeMulticomp Pro AC Millivoltmeters
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM2,844.970 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,844.97
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP700968
Order Code4068898
Product RangeMulticomp Pro AC Millivoltmeters
Technical Datasheet
No. of Digits4.5
DMM ConnectivityUSB
Current Measure AC Max-
Voltage Measure AC Max300V
Resistance Measure Max-
Product RangeMulticomp Pro AC Millivoltmeters
Current Measure DC Max-
Voltage Measure DC Max-
Manufacturer Warranty3 Years
DMM FunctionsAC Voltage, Frequency, Power, Power Factor
Plug TypeIEC 60320 C14 Inlet
SVHCTo Be Advised
Product Overview
This series digital AC millivolt meter is applied to measure the Sine signal with AC voltage range from 50µV to 400V and frequency ranges from 5Hz to 6MHz. It is a necessary basic instrument to measure and test voltage.
- LED display, dual independent channels
- Auto/Manual ranging can be selected.
- Multi display result with different units.
- Standard interface USB device and optional LAN interface
Applications
Test & Measurement, Laboratory, Research & Development, Hobby & Education
Contents
x1 Digital DC Millivolt Meter; x1 Power cord; x1 Test Clip Leads
Technical Specifications
No. of Digits
4.5
Current Measure AC Max
-
Resistance Measure Max
-
Current Measure DC Max
-
Manufacturer Warranty
3 Years
Plug Type
IEC 60320 C14 Inlet
DMM Connectivity
USB
Voltage Measure AC Max
300V
Product Range
Multicomp Pro AC Millivoltmeters
Voltage Measure DC Max
-
DMM Functions
AC Voltage, Frequency, Power, Power Factor
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.9