Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,834.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,834.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Product Overview
Tone Probe 500XP and Tone Generator 600J is a professional quality tone generator and probe suitable for use on telecoms and datacoms networks. TONE PROBE500XP offers seven steps of gain, three different modes for signal filtering, and acAlert™ to protect technicians from unexpected mains power. The output of TG600J is coupled by an impedance matched transformer, enabling testing of the loop once identified at the far end.
- BT approved
- Tone generator produces a pure sine waveform
- Waterproof design
- When used together the 500XP and 600J have an effective range of up to 40km
- Additional/replacement lead sets can be purchased separately
- Tone generator and tone probe also available separately
- Battery indicator and warning with auto shut-off
- Requires 1x 9V, PP3 battery (500XP), and 4x AA batteries (TG600J) (not supplied)
- 500XP supplied with: Tips, earbud with 2.5mm plug and 1.5m cord, alternate back plate for older style Tempo headsets, wrist strap, and quick reference card
- TG600J supplied with: Connecting cords, 2x 1.5m terminated in 4mm plugs, 2x PVC insulated crocodile clips, and wrist/hanging strap
Technical Specifications
Meter Display Type
LED
Network Functionality
Cat5, Cat5e, Cat6 Network Cable Analyser
SVHC
No SVHC (21-Jan-2025)
Network Speeds
-
Product Range
500XP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437001
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54