Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGW INSTEK
Manufacturer Part NoGDS-1072-U
Order Code2063928
Product RangeGDS-1000-U Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerGW INSTEK
Manufacturer Part NoGDS-1072-U
Order Code2063928
Product RangeGDS-1000-U Series
Technical Datasheet
Product RangeGDS-1000-U Series
Scope Channels2 Channel
Bandwidth70MHz
Sampling Rate250MSPS
Calculated Rise Time5ns
Manufacturer WarrantyLifetime Warranty
Plug TypeEU, UK
SVHCNo SVHC (10-Jun-2022)
Product Overview
The GDS-1072-U DSO provides an excellent balance of performance between memory length and sampling speed. Other major features include user-friendly menu tree operations, compact size, ergonomic design, USB host for PC connectivity and USB device port support. It is designed to meet today's most demanding engineering requirements and budgets.
- 4k Memory Length per Channel
- Peak Detect as Fast as 10ns
- Save/Recall of 15 Front Panel Settings & Waveforms
- 5.7" TFT colour Display
- 19 Auto Measurements
- Arithmetic Operators - Add, Subtract, FFT
- USB Port for PC Connection
- Data Logger
Applications
Maintenance & Repair, Test & Measurement
Contents
User manual x 1, Power Cord x 1, Switchable Passive Probe (one per channel)
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Product Range
GDS-1000-U Series
Bandwidth
70MHz
Calculated Rise Time
5ns
Plug Type
EU, UK
Scope Channels
2 Channel
Sampling Rate
250MSPS
Manufacturer Warranty
Lifetime Warranty
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4