Need more?
Quantity | Price |
---|---|
1+ | RM5,937.390 |
Product Information
Product Overview
MR265 is a moisture meter and thermal imager with MSX®. It is a professional pin and pinless moisture meter with thermal imaging designed to show you exactly where to investigate issues related to moisture, air leaks, and insulation voids. Featuring IGM™ (Infrared Guided Measurement) and MSX® (Multi-Spectral Dynamic Imaging enhancement) technology, the MR265 helps you quickly scan and target problem areas, visually guiding you to the spot where you can confidently take measurements, analyse readings, and ensure that problems are fixed. Using FLIR Thermal Studio™, user can then create and share professional reports that include findings and proof of repairs – giving user clients peace of mind that mould, rot, or moisture challenges have been resolved. Certification standards and approvals are EN 61326 (EMC), EN 60825-1 Class 2 (laser), IEC61010-1, RCM, FCC Part 15B, UKCA.
- Conveniently evaluate issues while in the field on the large 2.8inch display
- Use the included pin probe resistive sensor for quantifiable moisture measurements
- Inspect in dimly lit areas using the bright, built-in worklight
- Save up to 15,000 visual and radiometric thermal images
- 160 × 120 (19,200 pixels) thermal image resolution
- 57° × 44° Field of view (W × H), <lt/>150mK sensitivity, 2MP digital camera
- 83° (70.5° HFOV × 56° VFOV) digital camera field of view (FOV)
- Operating temperature range from 0°C to 45°C
- Rechargeable 3.7V nominal, 5400mAh LiPo battery, limited 10-year warranty
- Size (L × W × H) is 177.038 × 88.9 × 36.322mm
Contents
MR265 moisture meter and thermal imager, FLIR MR02 standard pin probe, Quick start guide, International USB charger, USB cable, and lanyard.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
0°C
160 x 120
57° x 44°
9Hz
-
100°C
0.15K
100mm
10 Years
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate