Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWAGO
Manufacturer Part No215-212
Order Code4244605
Product Range215 Series
Technical Datasheet
1,588 In Stock
Need more?
1588 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM11.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM11.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWAGO
Manufacturer Part No215-212
Order Code4244605
Product Range215 Series
Technical Datasheet
Connector MountingCable Mount
Current Rating20A
Voltage Rating42V
Contact PlatingNickel Plated Contacts
Connector ColourRed
Contact Material-
Contact Termination TypeClamp
Product Range215 Series
SVHCLead (21-Jan-2025)
Product Overview
The 215-412 is a 1-pole red banana plug with the Cage Clamp® connection method. This plug is suitable for use with the 4mm socket. It accepts 28 to 14AWG wire size.
Technical Specifications
Gender
Plug
Current Rating
20A
Contact Plating
Nickel Plated Contacts
Contact Material
-
Product Range
215 Series
Connector Mounting
Cable Mount
Voltage Rating
42V
Connector Colour
Red
Contact Termination Type
Clamp
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00386