Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPOMONA
Manufacturer Part No5233-0
Order Code2406359
Product Range5233 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM74.860 |
Price for:Each
Minimum: 1
Multiple: 1
RM74.86
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPOMONA
Manufacturer Part No5233-0
Order Code2406359
Product Range5233 Series
Technical Datasheet
GenderJack
Connector MountingPanel Mount
Current Rating15A
Voltage Rating2.5kV
Contact PlatingTin Plated Contacts
Connector ColourBlack, Blue
Contact MaterialBrass
Contact Termination Type-
Product Range5233 Series
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 5233-0 is a high temperature Double Banana Jack, can be mounted into panels from 0.070 to .375-inch (1.60 to 9.53mm). Polyphenylene sulphide moulded to banana jack bodies for banana jack insulation. Available in blue and black colours. Brass body with bright tin plated finish.
- High temperature insulation material for use up to +428°F (+220°C)
- Mates with Pomona's MDP and all standard double banana plugs
Applications
Test & Measurement
Technical Specifications
Gender
Jack
Current Rating
15A
Contact Plating
Tin Plated Contacts
Contact Material
Brass
Product Range
5233 Series
Connector Mounting
Panel Mount
Voltage Rating
2.5kV
Connector Colour
Black, Blue
Contact Termination Type
-
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032