Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoF-S-C
Order Code1997774
Product RangeF-S Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEVERETT CHARLES TECH
Manufacturer Part NoF-S-C
Order Code1997774
Product RangeF-S Series
Technical Datasheet
Connector TypeSpring Loaded Probe
Centreline Spacing3.18mm
Connector Tip StylePoint
Current Rating5A
Overall Length19.81mm
Spring Force Initial2oz
Spring Force Working Travel6oz
Product RangeF-S Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Connector Type
Spring Loaded Probe
Connector Tip Style
Point
Overall Length
19.81mm
Spring Force Working Travel
6oz
SVHC
No SVHC (17-Jan-2023)
Centreline Spacing
3.18mm
Current Rating
5A
Spring Force Initial
2oz
Product Range
F-S Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031752