Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM2,380.940 |
Price for:Each
Minimum: 1
Multiple: 1
RM2,380.94
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerFLUKE
Manufacturer Part NoFLUKE I200S
Order Code1422694
Technical Datasheet
Meter Side ConnectorBNC Plug
Probe Side ConnectorCurrent Clamp
Current Range Max200A
Current Range Min100mA
Product Range-
Product Overview
FLUKE I200S is a dual range 20A and 200A AC current clamp with voltage output via a safety insulated BNC connector. A dual banana to BNC adapter is supplied to allow the i200s to be connected to multimeters with banana inputs.
- Companion to your scopemeter, power quality meter or digital multimeter to measure up to 200A AC
- Included adapter for DMM's
- Two ranges: 20 A & 200A, 10 or 100 mV/ Amp output
- Take accurate current readings without breaking the circuit
- Max. conductor Ø 20 mm
- CAT III 600V safety rating
Notes
Calibration services are available (Europe only). Please visit our calibration services page for more details.
Technical Specifications
Meter Side Connector
BNC Plug
Current Range Max
200A
For Use With
Fluke Scopemeter, Power Quality Meter, Digital Multimeters
Probe Side Connector
Current Clamp
Current Range Min
100mA
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
Tariff No:90303370
US ECCN:3A992.a
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.440665