Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015522
Order Code4662189
Product RangeMulticomp Pro Swabs
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM10.720 |
5+ | RM9.500 |
10+ | RM8.540 |
Price for:Pack of 25
Minimum: 1
Multiple: 1
RM10.72
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP015522
Order Code4662189
Product RangeMulticomp Pro Swabs
Technical Datasheet
Tip MaterialCotton
Swab Tip Size2.2mm
Handle Length76mm
Handle MaterialKraft Paper
Product RangeMulticomp Pro Swabs
SVHCNo SVHC (21-Jan-2025)
Product Overview
This swab set includes 25 precision swabs, each measuring 76mm long and 2.2mm in diameter. The handle is durable kraft paper, offering a lightweight yet sturdy grip. Each tip is made of soft, high-quality cotton, making them ideal for gentle cleaning or application tasks.
- Material Handel: Kraft Paper
- Material Tip: Cotton
- Size: Length: 76 ±1 mm; Tip: 2.2 ±0.2 mm
Applications
Electrical and Electronics, Hobby & Education, Maintenance & Repair
Technical Specifications
Tip Material
Cotton
Handle Length
76mm
Product Range
Multicomp Pro Swabs
Swab Tip Size
2.2mm
Handle Material
Kraft Paper
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39169090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05