Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC2004LED
Order Code2496099
Product RangeLC200xLED Series
Technical Datasheet
22 In Stock
Need more?
22 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM838.840 |
5+ | RM685.170 |
10+ | RM601.780 |
Price for:Each
Minimum: 1
Multiple: 1
RM838.84
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC2004LED
Order Code2496099
Product RangeLC200xLED Series
Technical Datasheet
Light SourceLED
Length360mm
Width270mm
Depth8mm
Working Area320mm x 230mm
Product RangeLC200xLED Series
Plug TypeEU, UK
Product Overview
The LC2004LED is an energy efficient LED light box with A4 working area that features a dimmer switch and USB power option. It is designed for displaying slides & transparencies, ideal for graphic designers and mobile professionals. Also suitable for embossing, stencilling and tracing designs for home art projects.
- Ultra slim light box with A4 working area (8mm height)
- Large tracing area with consistent LED lighting
- Working surface area: 230x320mm (9x12.5")
- Touch switch with dimming feature
- 6000-6500K Colour temperature
- Versatile power options; UK/EU mains plug or USB cable (2m cable included)
- Power: 100-240V AC 50/60Hz (mains), 5V, 1.5A (USB)
- Dimensions (HxWxD): 8x360x270mm
Applications
LED Lighting, Industrial
Technical Specifications
Light Source
LED
Width
270mm
Working Area
320mm x 230mm
Plug Type
EU, UK
Length
360mm
Depth
8mm
Product Range
LC200xLED Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94059900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.4