Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC2003LED
Order Code2496100
Product RangeLC200xLED Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerLIGHTCRAFT
Manufacturer Part NoLC2003LED
Order Code2496100
Product RangeLC200xLED Series
Technical Datasheet
Light SourceLED
Length480mm
Width360mm
Depth8mm
Working Area440mm x 320mm
Product RangeLC200xLED Series
Plug TypeEU, UK
Alternatives for LC2003LED
1 Product Found
Product Overview
The LC2003LED is an energy efficient LED light box with A3 working area that features a dimmer switch and USB power option. It is designed for displaying slides & transparencies, ideal for graphic designers and mobile professionals. Also suitable for embossing, stencilling and tracing designs for home art projects.
- Ultra slim light box with A3 working area (8mm height)
- Large tracing area with consistent LED lighting
- Working surface area: 320x440mm (12.5x17")
- Touch switch with dimming feature
- 6000-6500K Colour temperature
- Versatile power options; UK/EU mains plug or USB cable (2m cable included)
- Power: 100-240V AC 50/60Hz (mains), 5V, 1.5A (USB)
- Dimensions (HxWxD): 8x480x360mm
Applications
LED Lighting, Industrial
Technical Specifications
Light Source
LED
Width
360mm
Working Area
440mm x 320mm
Plug Type
EU, UK
Length
480mm
Depth
8mm
Product Range
LC200xLED Series
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:94054239
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):19.027595