Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACE
Manufacturer Part No8889-0155-P1
Order Code3105487
Product RangeARM-EVAC 150
Technical Datasheet
7 In Stock
3 more incoming. You can reserve stock now
7 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM5,946.180 |
Price for:Each
Minimum: 1
Multiple: 1
RM5,946.18
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No8889-0155-P1
Order Code3105487
Product RangeARM-EVAC 150
Technical Datasheet
Air Volume155CFM
Supply Voltage VAC230V
Power Rating-
Plug Type-
Product RangeARM-EVAC 150
Product Overview
PACE Arm-Evac® 150 that captures hazardous fumes locally and is suitable for benchtop soldering and electronic rework applications including handheld machining operations and light, limited use of solvents, adhesives and other light and medium duty industrial applications. The low-cost Arm-Evac 150 System comes complete with self-supporting SteadyFlex ESD-Safe Arm/Nozzle assembly, Wireless Remote Control and 3-stage filtration system.
- Includes SteadyFlexTM ESD-Safe Arm/Nozzle Assembly
- Low profile, compact unit fits under workbench
- Fume Extraction for up to 2 operators (additional Arm required)
- Reliable, brushless motor pump does not require costly routine maintenance
- Rugged steel case construction
- Locking casters for easy mobility & portability
- Superior performance and quiet operation
- Filter Condition Monitor & Alarm alerts of blockage or need to change filter
- 10 air flow speed settings, Time Set feature automatically shuts unit off
- LED motor speed indicator
Technical Specifications
Air Volume
155CFM
Power Rating
-
Product Range
ARM-EVAC 150
Supply Voltage VAC
230V
Plug Type
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84213925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):13