Print Page
12 In Stock
Need more?
12 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM1,241.700 |
Price for:Each
Minimum: 1
Multiple: 1
RM1,241.70
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-H1-AV
Order Code2771349
Product RangeCV
Technical Datasheet
Accessory TypeReplacement Handpiece
For Use WithCV-5210 & CV-PS5210 Soldering Systems
Product RangeCV
Plug Type-
Product Overview
The CV-H1-AV from Metcal is an advanced handpiece with integrated LED light. It signals to operator that a good solder joint has been formed. The CV-H1-AV takes the risk out of soldering success/failure out of the hands of operators. Standardizes the skill of the operator by providing repeatability to soldering process. This handpiece is suitable for use with CV-5210 soldering station and it is backwards compatible with Metcal MX series power supplies.
- Helps to determine a measurable standard when soldering
- Patented chip-in cartridge technology
- Cable length is 72inch
- F type power RF connector, 6 pin DIN LED power connector
- Two single port or dynamic dual simultaneous operation
- ESD safe
Applications
Industrial
Technical Specifications
Accessory Type
Replacement Handpiece
Product Range
CV
SVHC
No SVHC (27-Jun-2024)
For Use With
CV-5210 & CV-PS5210 Soldering Systems
Plug Type
-
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.15