Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER
Manufacturer Part NoWHP 1000
Order Code2629056
Also Known AsGTIN UPC EAN: 4003019419838 T0053364899N
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM11,052.960 |
Price for:Each
Minimum: 1
Multiple: 1
RM11,052.96
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
WHP 1000 is a 1000W/230V pre-heating plate particularly suited for use with flat silicon cells, as well as, ceramic and glass boards. Using the WHP 1000 allows the temperature of the board's substrate material to be raised to the correct working temperature, ensuring perfect soldering operations without the risk of damage to the board from thermal shock.
- Large 220 X 150mm pre-heating plate with even heat distribution
- Four 250W heating elements allow electronic assemblies to be pre-heated in a number of ways
- Digitally controlled electronics ensure precise temperature regulation from 50°C to 300°C
- Set and actual temperature can be viewed on the digital display
- Using an insulated thermocouple the temperature can be monitored in specific locations on the board
- Integrated RS232 interface enables the device to be controlled externally from the hot air station
- WHP 1000 has a small bench top footprint
- Stainless steel housing of the WHP 1000 is ESD safe
Applications
Maintenance & Repair
Technical Specifications
Supply Voltage VAC
230V
Output Power
1kW
Plug Type
EU, UK
Heat Temperature Max
300°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.45