Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKLEIN TOOLS
Manufacturer Part No55470
Order Code2886035
Product RangeZipper Bags
Also Known AsGTIN UPC EAN: 092644554704
Technical Datasheet
6 In Stock
Need more?
6 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM149.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM149.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerKLEIN TOOLS
Manufacturer Part No55470
Order Code2886035
Product RangeZipper Bags
Also Known AsGTIN UPC EAN: 092644554704
Technical Datasheet
Bag TypeTool
Bag MaterialBallistic Weave
External Height - Imperial9.02"
External Height - Metric229mm
External Width - Imperial7.52"
External Width - Metric191mm
External Depth - Imperial2.76"
External Depth - Metric70mm
Product RangeZipper Bags
Product Overview
Klein Tools' new Stand-Up Zipper Bags will keep your pieces and parts organized. The body of this tough pair is made of coated 1680d ballistic material while the bottoms are reinforced with 2520d ballistic material. The gusseting on these bags keeps them standing up making it easy to find your hex keys, small levels, drill bits, and pieces.
- Reinforced bottom of 2520 ballistic material prevents tools and parts from poking through
- Stand-up bottom allows items to be found more easily
- Colored interior to see items better
- Bags are different sizes and colors to help with organization
- Body of the bags are of tough 1680d ballistic material
- Connect bags with a carabiner (not for human support)
- Two-pack includes a 6-1/2 inch tall (165 mm) orange bag and a 7-1/2 inch tall (191 mm) gray bag
Technical Specifications
Bag Type
Tool
External Height - Imperial
9.02"
External Width - Imperial
7.52"
External Depth - Imperial
2.76"
Product Range
Zipper Bags
Bag Material
Ballistic Weave
External Height - Metric
229mm
External Width - Metric
191mm
External Depth - Metric
70mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Cambodia, Kingdom of
Country in which last significant manufacturing process was carried out
Tariff No:42021299
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.186