Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPRO POWER
Manufacturer Part NoT526 0.08X25MMX50M
Order Code106869
Technical Datasheet
Tape Backing MaterialPET (Polyester) Film
Tape Colour-
Total Tape Thickness29.5 mil (0.75 mm)
Roll Length - Imperial164ft
Roll Length - Metric50m
Tape Width - Imperial0.98"
Tape Width - Metric25mm
Product Range-
Alternatives for T526 0.08X25MMX50M
1 Product Found
Product Overview
- Lightweight thin translucent flexible polypropylene film
- High tack rubber based adhesive
- Adhesive gives an immediate bond suitable for a variety of smooth, flexible materials
Technical Specifications
Tape Backing Material
PET (Polyester) Film
Total Tape Thickness
29.5 mil (0.75 mm)
Roll Length - Metric
50m
Tape Width - Metric
25mm
SVHC
No SVHC (21-Jan-2025)
Tape Colour
-
Roll Length - Imperial
164ft
Tape Width - Imperial
0.98"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:39199080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.22