Print Page
Available to Order
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM154.270 |
5+ | RM151.190 |
Price for:Each
Minimum: 1
Multiple: 1
RM154.27
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLOCTITE
Manufacturer Part No5075 RED 4.25M X 25MM
Order Code2332471
Product Range5075
Technical Datasheet
Adhesive Type-
Tape ColourRed
Roll Length - Imperial13.9ft
Total Tape Thickness19.7 mil (0.5 mm)
Roll Length - Metric4.25m
Tape Width - Imperial0.98"
Tape Length - Imperial13.94ft
Tape Width - Metric25mm
Tape Length - Metric4.25m
Product Range5075
Product Overview
SI 5075 is a non-sticky, self-fusing, multi-purpose wrap for tape-based repair situations. Offering a tensile shear strength of 50 kg/cm², the tape stretches to three times its size and seals instantly. It is resistant to UV, salt water, fuels and acids. LOCTITE SI 5075 also offers dielectric strength up to 15kV/mm and a service temperature range of -54 to +260°C.
- Must be used as a wrap due to the self-fusing properties of the tape
- Self-fusing tape for reliable, temporary repairs on a variety of substrates
- Applications includes flexible hose and pipe repair, tool handle wrap and electrical insulative wrap
Technical Specifications
Adhesive Type
-
Roll Length - Imperial
13.9ft
Roll Length - Metric
4.25m
Tape Length - Imperial
13.94ft
Tape Length - Metric
4.25m
SVHC
No SVHC (25-Jun-2020)
Tape Colour
Red
Total Tape Thickness
19.7 mil (0.5 mm)
Tape Width - Imperial
0.98"
Tape Width - Metric
25mm
Product Range
5075
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:40169997
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063163