Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR90
Order Code3350728
Also Known AsGTIN UPC EAN: 00793950630907
Technical Datasheet
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM816.460 |
Price for:Each
Minimum: 1
Multiple: 1
RM816.46
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEXTECH INSTRUMENTS
Manufacturer Part NoBR90
Order Code3350728
Also Known AsGTIN UPC EAN: 00793950630907
Technical Datasheet
Product Range-
Camera Head Diameter8mm
Resolution640 x 480
Magnification1.5x, 2x
Output ConnectionProbe
SVHCTo Be Advised
Alternatives for BR90
1 Product Found
Product Overview
The BR90 is a palm-sized, waterproof (IP67) 8mm camera probe with a 770mm, flexible goose-neck cable to retain its configured shape. The borescope features a unique compartment to coil the camera probe for easy storage.
- 640x480 pixel resolution camera with four built-in, bright LED lamps and dimmer function
- Glare-free close-up field of view
- Large, 4.3" colour TFT LCD monitor for viewing detailed images
- 180° image rotation and mirror flip feature
- Adjustable display brightness and 2x digital zoom
- Video output for real-time viewing on a monitor (video cable not included)
- Low battery indicator
- Supplied with built-in camera probe, extension tools (mirror, hook, magnet, and fixture), 4x AA batteries, and soft carrying case
Technical Specifications
Product Range
-
Resolution
640 x 480
Output Connection
Probe
Camera Head Diameter
8mm
Magnification
1.5x, 2x
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85258900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.593298