Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANLEY
Manufacturer Part NoSTMT1-74179
Order Code2809279
Product RangeStanley - Transmodule System
Technical Datasheet
4 In Stock
Need more?
4 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM366.450 |
Price for:Each
Minimum: 1
Multiple: 1
RM366.45
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerSTANLEY
Manufacturer Part NoSTMT1-74179
Order Code2809279
Product RangeStanley - Transmodule System
Technical Datasheet
Product RangeStanley - Transmodule System
Product Overview
A 4 Piece plier set from Stanley in a module case that is compatable with Stanley 27" Roller Cabinet. The pliers have forged steel jaws which are fully heat treated for optimal performance and durability. Their cutting edges are induction hardened for excellent reliability.
- Part of the Transmodule system - a modular mechanics storage system ideal for the workshop
- Designed to use with compatible Transmodule system storage cabinets
- Ergonomically designed Dynagrip soft grip handle with finger guards for improved efficiency and handling
- Dimensions (LxWxD): 386 x 48 x 188mm
Contents
1x 200mm Bent Nose Pliers, 1x 150mm Diagonal Cutting Pliers, 1x 180mm Combination Pliers, 1x 150mm Wire Strippers
Technical Specifications
Kit Contents
200mm Bent Nose, 150mm Diagonal Cutters, 180mm Combination Pliers, 150mm Wire Strippers
SVHC
No SVHC (19-Jan-2021)
Product Range
Stanley - Transmodule System
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.238