Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05018100001
Order Code4069622
Product Range900 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | RM404.440 |
Price for:Each
Minimum: 1
Multiple: 1
RM404.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05018100001
Order Code4069622
Product Range900 Series
Technical Datasheet
Overall Length163.5mm
Hex Tip Size0.25"
Product Range900 Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
05018100001 is a 921 series kraftform plus impact screwdriver. The impact screwdriver 921 combines the advantages of manual impact wrenches, compact tools and screwdrivers with pound-thru blade. The impact wrench function offers a loosening moment of up to 25Nm. The robust bit holder allows the mounting of different specialised bits for various screw profiles. The pound-thru blade ensures complete power transmission (zero loss). The impact wrench function and screwdriver function can be switched as required.
- For loosening stubborn screw connections
- Manual impact wrench function can be switched on and off
- Reversible functions
- Higher power transmission when the impact wrench function is deactivated
- Handle/interchangeable blade system, anti roll-off
- Hexagon bolster
- Size is 205 x 70x 40mm
- Screw inner diameter is 1/4inch, length is 6 7/16inch
Technical Specifications
Overall Length
163.5mm
Product Range
900 Series
Hex Tip Size
0.25"
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82059090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.378