Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Need more?
2 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM709.160 |
Price for:Each
Minimum: 1
Multiple: 1
RM709.16
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
1436686 is a 1/2" reversible ratchet for hand-operated sockets and accessories with square drive as per DIN 3120 - C 12.5, ISO 1174, ball locking device.
- Used throughout industry and the automotive world - and as well in confined spaces
- According to DIN 3122, ISO 3315, small drop shaped head for confined spaces
- Fine-toothed (60 teeth), with lever change and push-button release
- Return angle 6°, non-slip 2-component handle with hanging hole
- GEDORE vanadium steel 31CrV3, chrome-plated
- 275mm total length, 40mm total width, 38mm total height
- 2-components handle material, 12.5mm drive connector square (male)
- 37.5mm ratchet head height, 60 number of teeth
- Ball locking type, changeover lever shift type
Technical Specifications
Drive Size - Imperial
0.5"
Product Range
-
Length
275mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54