Print Page
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM4,841.980 |
Price for:Each
Minimum: 1
Multiple: 1
RM4,841.98
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
K-Series electric torque screwdriver is a rugged assembly tool that increases productivity and enhances product quality through precision torque control and user comfort. The electric screwdriver automatically stops when the preset torque has been reached. The electric torque screwdriver is NRTL certified from TUV America, Inc. The certification ensures manufacturing companies that they are purchasing and operating a quality and safe tool for its operators.
- Rugged production tool
- Ensures accuracy in fastening with precision automatic shut-off clutch once preset torque achieved
- External torque adjustment scale
- Can be connected with the scout screw counter
- Requires STC 30 Plus Transformer (power supply)
- All models are ESD designed
- Requires STC 30 plus transformer (power supply)
Technical Specifications
Drive Type
ESD
Driver Shape
Hex
Torque Range N-m
49.1cN-m to 441cN-m
Plug Type
-
Driver Size
0.25"
Torque Range ft-lb
4.3in-lb to 39in-lb
Product Range
E-DRIV K
SVHC
0
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82075090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:0
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.202019