Print Page
Image is for illustrative purposes only. Please refer to product description.
55 In Stock
Need more?
55 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price |
|---|---|
| 1+ | RM183.140 |
Price for:Each
Minimum: 1
Multiple: 1
RM183.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMODELCRAFT
Manufacturer Part NoPHT1000
Order Code3018512
Technical Datasheet
Input Power300W
Supply Voltage VAC230V
Heat Temperature Max-
Product Range-
Plug TypeEU, UK
SVHCNo SVHC (25-Jun-2025)
Product Overview
The Modelcraft 300W Heat Gun is a compact and versatile tool designed for a wide range of applications, including soldering, shrink wrapping, and surface drying. With a powerful 300W output, this heat gun offers efficient performance in a lightweight and easy-to-handle design. Its precise temperature control allows for optimal heat application, making it ideal for both professional and DIY tasks. The ergonomic handle ensures comfort during use, while the integrated safety features provide peace of mind.
- 300W Power: Provides efficient heat for a variety of tasks
- Precise Temperature Control: Ideal for tasks like soldering, shrink wrapping, and drying
- Compact & Lightweight: Easy to handle and maneuver for precise control
- Ergonomic Design: Comfortable handle for extended use
- Safety Features: Built-in safety mechanisms for user protection
Technical Specifications
Input Power
300W
Heat Temperature Max
-
Plug Type
EU, UK
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for PHT1000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85167970
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.391