Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOSCH
Manufacturer Part NoPOF 1400ACE
Order Code1517017
Also Known AsGTIN UPC EAN: 3165140451697
Technical Datasheet
No Longer Stocked
Product Overview
A router that enables you to produce grooves, edge profiles or special mouldings. Its 1400 watt motor and features such as routing depth adjustment and Constant Electronic enable even demanding routing jobs to be done. It is also comfortable to use due to its two large, ergonomically shaped handles. The safety features of this router and its great ease of use enable you to work in a position that is not tiring even when using the tool intensively.
- Powerful 1400 watt motor
- Bosch SDS system enables easy, tool-free insertion of the template guide
- Integrated work light
- Material-specific preselection of the speed
- Dust extraction port
- Ergonomic softgrip handles
- Routing depth fine adjustment – ideal for demanding work, accurate to 1/10 mm
- Easy and fast router bit changes due to integrated spindle lock
Contents
Dust extraction adapter, Open-ended spanner, Template guide, straight bit (8 mm diameter), Parallel guide, Centring pin, 3 collets (6 mm, 8 mm and 1/4"), blow moulded case
Technical Specifications
Supply Voltage VAC
230V
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84672199
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3