Print Page
Product Information
ManufacturerETAL
Manufacturer Part NoP2001
Order Code1130843
Product RangeP Series
Technical Datasheet
Turns Ratio-
Insertion Loss1.5dB
DC Resistance146ohm
Current Rating100µA
Isolation Voltage3.88kVrms
Transformer MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeP Series
SVHCTo Be Advised
Technical Specifications
Turns Ratio
-
DC Resistance
146ohm
Isolation Voltage
3.88kVrms
Operating Temperature Min
-25°C
Product Range
P Series
Insertion Loss
1.5dB
Current Rating
100µA
Transformer Mounting
Through Hole
Operating Temperature Max
85°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85043180
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01271