Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN1510B
Order Code4850348
Product Range3PN Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerSTACO ENERGY PRODUCTS
Manufacturer Part No3PN1510B
Order Code4850348
Product Range3PN Series
Technical Datasheet
Transformer Type-
Construction Type-
No. of Phases-
Frequency Range50Hz / 60Hz
Input Voltage120V
Output Voltage140V
Output Current-
Constant Current Load15A
Knob RotationCW
Transformer MountingWall Mount
Product Range3PN Series
SVHCTo Be Advised
Technical Specifications
Transformer Type
-
No. of Phases
-
Input Voltage
120V
Output Current
-
Knob Rotation
CW
Product Range
3PN Series
Construction Type
-
Frequency Range
50Hz / 60Hz
Output Voltage
140V
Constant Current Load
15A
Transformer Mounting
Wall Mount
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85359000
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):8.8452