Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMIPOT
Manufacturer Part No32000473
Order Code1702934
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerMIPOT
Manufacturer Part No32000473
Order Code1702934
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
RF ModulationOOK
Data Rate Max38.4Kbaud
Frequency Max868.65MHz
Sensitivity dBm-97dBm
Supply Voltage Min4.5V
Supply Voltage Max5.2V
Transmit Power-
Module Interface-
Supply Current22mA
RF Transceiver Applications-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (12-Jan-2017)
Product Overview
The 3-2000473 module is an On-Off Key transceiver operating at 868.35MHz, low consumption and low cost. In transmission the typical power output is 10mW (+10dBm) and the receiver sensitivity reaches 98dBm. There is an auxiliary pin for RF input/output to use when in transmission is sufficient 1 mW (0 dBm) power output and it wants to limit the current consumption. In power down mode the 3-2000473 current consumption is about 5µA and so is perfect for battery supply systems.
- On-Off Key transceiver module operating at 868.35MHz
- Typical power output is 10mW (+10dBm)
- Transceiver power supply is from -0.3 to 5.2 V
- Receiver sensitivity reaches up to -98dBm
- Current consumption in power down mode is about 5µA
- RSSI signal indicator
- Antenna with 50 R impedance can be connected
- Low power consumption and low cost
Applications
Wireless, RF Communications, Industrial, Consumer Electronics, Portable Devices
Technical Specifications
RF Modulation
OOK
Frequency Max
868.65MHz
Supply Voltage Min
4.5V
Transmit Power
-
Supply Current
22mA
Product Range
TUK SGACK902S Keystone Coupler
Data Rate Max
38.4Kbaud
Sensitivity dBm
-97dBm
Supply Voltage Max
5.2V
Module Interface
-
RF Transceiver Applications
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85255000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01