Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCADDOCK
Manufacturer Part NoMP725-50.0-1%
Order Code1612038
Product RangeMP725 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCADDOCK
Manufacturer Part NoMP725-50.0-1%
Order Code1612038
Product RangeMP725 Series
Technical Datasheet
Resistance50ohm
Resistance Tolerance± 1%
Power Rating25W
Resistor Case / PackageTO-252 (DPAK)
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeMP725 Series
Temperature Coefficient-20ppm/°C to +80ppm/°C
Voltage Rating200V
Product Length8.26mm
Product Width8.13mm
Operating Temperature Min-
Operating Temperature Max-
Qualification-
Product Overview
- High Power Resistor
Technical Specifications
Resistance
50ohm
Power Rating
25W
Resistor Technology
Thick Film
Product Range
MP725 Series
Voltage Rating
200V
Product Width
8.13mm
Operating Temperature Max
-
SVHC
No SVHC (25-Jun-2020)
Resistance Tolerance
± 1%
Resistor Case / Package
TO-252 (DPAK)
Resistor Type
High Power
Temperature Coefficient
-20ppm/°C to +80ppm/°C
Product Length
8.26mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85332100
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000846