Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoLA32155103
Order Code1171704
Technical Datasheet
Panel TypeFront Panel
Rack U Height3U
Panel MaterialAluminium
Body ColourGrey
For Use WithCabinet Racks
External Height - Metric132.5mm
External Width - Metric482.6mm
External Height - Imperial5.22"
External Width - Imperial19"
Product Range-
SVHCNo SVHC (19-Jan-2021)
Product Overview
The LA32155103 is a 3U 19-inch standardised Panel manufactured in 3mm thick aluminium with grey graphite colour epoxy paint finish.
Applications
Industrial
Technical Specifications
Panel Type
Front Panel
Panel Material
Aluminium
For Use With
Cabinet Racks
External Width - Metric
482.6mm
External Width - Imperial
19"
SVHC
No SVHC (19-Jan-2021)
Rack U Height
3U
Body Colour
Grey
External Height - Metric
132.5mm
External Height - Imperial
5.22"
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:76169990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.54