Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part NoSA0
Order Code1511459
Product Range2000
Technical Datasheet
Gasket / Seal TypeSealing Gasket
Gasket / Seal Material-
Gasket / Seal Length-
Product Range2000
SVHCNo SVHC (19-Jan-2021)
Product Overview
Rubber Gasket
- Dimensions: 30 x 162 x 80mm
Technical Specifications
Gasket / Seal Type
Sealing Gasket
Gasket / Seal Length
-
SVHC
No SVHC (19-Jan-2021)
Gasket / Seal Material
-
Product Range
2000
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:94032080
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2