Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE2006S.18.10
Order Code2799806
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
Quantity | Price |
---|---|
1+ | RM1,008.410 |
3+ | RM988.250 |
5+ | RM968.080 |
10+ | RM947.910 |
15+ | RM927.740 |
Price for:Reel of 1
Minimum: 1
Multiple: 1
RM1,008.41
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAROL CABLE/GENERAL CABLE
Manufacturer Part NoE2006S.18.10
Order Code2799806
Technical Datasheet
Conductor Area CSA-
Reel Length (Imperial)500ft
Jacket ColourGray
Outside Diameter4.39mm
Voltage Rating300V
Product Range-
Technical Specifications
Conductor Area CSA
-
Jacket Colour
Gray
Voltage Rating
300V
Reel Length (Imperial)
500ft
Outside Diameter
4.39mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.296234