Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEGPD500ELL132ML25H
Order Code2504363
Product RangeGPD Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEGPD500ELL132ML25H
Order Code2504363
Product RangeGPD Series
Technical Datasheet
Capacitance1300µF
Voltage(DC)50V
Capacitance Tolerance 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature3000 hours @ 135C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing7.5mm
Product Diameter16mm
Product Length-
Product Width-
Product Height25mm
Product RangeGPD Series
ESR0.042ohm
Ripple Current4.04A
Operating Temperature Min-40°C
Operating Temperature Max135°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
1300µF
Capacitance Tolerance
20%
Lifetime @ Temperature
3000 hours @ 135C
Capacitor Case / Package
Radial Leaded
Product Diameter
16mm
Product Width
-
Product Range
GPD Series
Ripple Current
4.04A
Operating Temperature Max
135°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
7.5mm
Product Length
-
Product Height
25mm
ESR
0.042ohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008437