Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/08-C03
Order Code4067330
Product RangeMIL-DTL-83513 Series
21 In Stock
Need more?
21 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM251.300 |
Price for:Each
Minimum: 1
Multiple: 1
RM251.30
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCINCH CONNECTIVITY SOLUTIONS
Manufacturer Part NoM83513/08-C03
Order Code4067330
Product RangeMIL-DTL-83513 Series
Connector to ConnectorMicro-D Plug to Free End
Cable Length - Imperial18"
Cable Length - Metric457.2mm
Jacket ColourMulti-colored
Product RangeMIL-DTL-83513 Series
Technical Specifications
Connector to Connector
Micro-D Plug to Free End
Cable Length - Metric
457.2mm
Product Range
MIL-DTL-83513 Series
Cable Length - Imperial
18"
Jacket Colour
Multi-colored
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.030391