Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18601151
Order Code1368950
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No18601151
Order Code1368950
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeE10 / MES
LED ColourGreen
Bulb Size10mm
Power Rating-
Wavelength Typ525nm
Luminous Intensity2550mcd
Average Bulb Life-
Supply Voltage6V
Current Rating17mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
E10 / MES
Bulb Size
10mm
Wavelength Typ
525nm
Average Bulb Life
-
Current Rating
17mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
Green
Power Rating
-
Luminous Intensity
2550mcd
Supply Voltage
6V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85318095
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023