Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860265W3DA
Order Code1105177
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860265W3DA
Order Code1105177
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeBA9s
LED ColourWhite
Bulb Size10mm
Power Rating-
Wavelength Typ-
Luminous Intensity200mcd
Average Bulb Life100000h
Supply Voltage48V
Current Rating-
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
BA9s
Bulb Size
10mm
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
-
SVHC
No SVHC (15-Jan-2018)
LED Colour
White
Power Rating
-
Luminous Intensity
200mcd
Supply Voltage
48V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005