Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860723W3DA
Order Code1105564
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerCML INNOVATIVE TECHNOLOGIES
Manufacturer Part No1860723W3DA
Order Code1105564
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Lamp Base TypeE10 / MES
LED ColourWhite
Bulb Size10mm
Power Rating-
Wavelength Typ-
Luminous Intensity75mcd
Average Bulb Life100000h
Supply Voltage230V
Current Rating3mA
Product RangeTUK SGACK902S Keystone Coupler
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Lamp Base Type
E10 / MES
Bulb Size
10mm
Wavelength Typ
-
Average Bulb Life
100000h
Current Rating
3mA
SVHC
No SVHC (15-Jan-2018)
LED Colour
White
Power Rating
-
Luminous Intensity
75mcd
Supply Voltage
230V
Product Range
TUK SGACK902S Keystone Coupler
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85414010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005