Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-681MEC
Order Code2457496
Product RangeXFL3012 Series
Also Known AsXFL3012-681MEB
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 5+ | RM11.680 |
| 50+ | RM9.730 |
| 250+ | RM7.770 |
| 500+ | RM4.580 |
| 1000+ | RM4.490 |
| 2000+ | RM4.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
RM58.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3012-681MEC
Order Code2457496
Product RangeXFL3012 Series
Also Known AsXFL3012-681MEB
Technical Datasheet
Inductance680nH
RMS Current (Irms)2.8A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Product RangeXFL3012 Series
DC Resistance Max0.04ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.3mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680nH
Inductor Construction
Shielded
Product Range
XFL3012 Series
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
2.8A
Saturation Current (Isat)
1.6A
DC Resistance Max
0.04ohm
Product Length
3mm
Product Height
1.3mm
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
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000053