Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No168104J50A-F
Order Code2841757
Product Range168 Series
Technical Datasheet
4,065 In Stock
Need more?
1 Delivery in 3-4 Business Days(UK stock)
4064 Delivery in 4-5 Business Days(US stock)
Quantity | Price |
---|---|
1+ | RM6.290 |
10+ | RM3.850 |
100+ | RM3.540 |
500+ | RM3.030 |
1000+ | RM2.870 |
2000+ | RM2.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM6.29
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No168104J50A-F
Order Code2841757
Product Range168 Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial Box - 2 Pin
Capacitance0.1µF
Capacitance Tolerance± 5%
Voltage(AC)30V
Voltage(DC)50V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity RatingGRADE I (Test Condition A)
Lead Spacing5mm
Product Length7.2mm
Product Width2.5mm
Product Height6.5mm
Product Range168 Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (15-Jan-2018)
Product Overview
The 168104J50A-F is a radial leaded Metalized Polyester Capacitor with tin-plated copper wire leads. This capacitor is constructed in rugged rectangular plastic case and all come with 5.0mm (0.197 inch) lead spacing. The type 168 series capacitor is suitable for general purpose applications such as bypass, decoupling, energy storage/discharge, arc suppression and automatic insertion.
- Case and epoxy fill meets UL94V-0
- Non-inductively wound
- Non-polar
- Low leakage
Applications
Industrial
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
0.1µF
Voltage(AC)
30V
Capacitor Mounting
Through Hole
Humidity Rating
GRADE I (Test Condition A)
Product Length
7.2mm
Product Height
6.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial Box - 2 Pin
Capacitance Tolerance
± 5%
Voltage(DC)
50V
Capacitor Terminals
PC Pin
Lead Spacing
5mm
Product Width
2.5mm
Product Range
168 Series
Operating Temperature Max
125°C
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000195