Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No478TTA050M
Order Code2364793
Product RangeTTA Series
Technical Datasheet
87 In Stock
Need more?
87 Delivery in 4-5 Business Days(US stock)
Available until stock is exhausted
Quantity | Price |
---|---|
1+ | RM42.400 |
2+ | RM40.360 |
3+ | RM38.320 |
5+ | RM36.280 |
10+ | RM34.230 |
20+ | RM33.550 |
Price for:Each
Minimum: 1
Multiple: 1
RM42.40
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No478TTA050M
Order Code2364793
Product RangeTTA Series
Technical Datasheet
Capacitance4700µF
Voltage(DC)50V
Capacitance Tolerance 20%
Capacitor TerminalsAxial Leaded
Lifetime @ Temperature2000 hours @ 85C
PolarityPolar
Capacitor Case / PackageAxial Leaded
Lead Spacing-
Product Diameter22mm
Product Length51mm
Product Width-
Product Height-
Product RangeTTA Series
ESR63.5µohm
Ripple Current2.51A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Technical Specifications
Capacitance
4700µF
Capacitance Tolerance
20%
Lifetime @ Temperature
2000 hours @ 85C
Capacitor Case / Package
Axial Leaded
Product Diameter
22mm
Product Width
-
Product Range
TTA Series
Ripple Current
2.51A
Operating Temperature Max
85°C
SVHC
No SVHC (14-Jun-2023)
Voltage(DC)
50V
Capacitor Terminals
Axial Leaded
Polarity
Polar
Lead Spacing
-
Product Length
51mm
Product Height
-
ESR
63.5µohm
Operating Temperature Min
-40°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322200
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025752