Print Page
EAC-03-472
Power Line Filter, General Purpose, 250 V, 3 A, Single Phase, 1 Stage, Chassis Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCOSEL
Manufacturer Part NoEAC-03-472
Order Code4296241
Product RangeEAC Series
Technical Datasheet
10 In Stock
Need more?
10 Delivery in 3-4 Business Days(UK stock)
Quantity | Price |
---|---|
1+ | RM136.750 |
5+ | RM124.180 |
10+ | RM111.600 |
20+ | RM104.210 |
50+ | RM96.820 |
Price for:Each
Minimum: 1
Multiple: 1
RM136.75
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCOSEL
Manufacturer Part NoEAC-03-472
Order Code4296241
Product RangeEAC Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating250V
Current Rating3A
No. of PhasesSingle Phase
No. of Stages1 Stage
Filter MountingChassis Mount
Filter Input TerminalsScrew
Filter Output TerminalsScrew
Product RangeEAC Series
SVHCTo Be Advised
Product Overview
EAC-03-472 is a small, common mode EAC series EMI/EMC filter in 150KHz to 1MHz (1-stage filter). Approved by UL1283, CSA C22.2 No.8 (C-UL), DIN EN60939 VDE0565 Teil3-1, ENEC safety approvals.
- Single phase input type (1-stage filter)
- Rated voltage of 250VDC, rated current of 3A
- Test voltage of 2,500VAC (cut-off current = 20mA), 1minute at room temperature & humidity
- Isolation resistance (terminal-mounting plate) of 500VDC 500Mohm min at room temperature & humidity
- Leakage current 125/250V 60Hz of 0.5mA/1.0mA maximum
- DC resistance is 180mohm maximum
- Operating temperature range from -40 to +85°C
- Quick and easy push-down terminal
- Case size (without projection) of 39 x 30 x 85mm (W x H x D)
Technical Specifications
Filter Applications
General Purpose
Current Rating
3A
No. of Stages
1 Stage
Filter Input Terminals
Screw
Product Range
EAC Series
Voltage Rating
250V
No. of Phases
Single Phase
Filter Mounting
Chassis Mount
Filter Output Terminals
Screw
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85480090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.17